
Integrated synchronous buck regulator, 4A max output current, 24V max input voltage, and 800mV to 19.2V adjustable output voltage range. Features 94% efficiency and a compact 6mm x 5mm x 0.75mm surface mount package. Operates from 3V to 24V input, with a temperature range of -10°C to 85°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Efficiency | 94% |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 24V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4A |
| Max Output Voltage | 19.2V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 19.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TinyBuck™ |
| Synchronous Rectifier | Yes |
| Weight | 0.24g |
| Width | 5mm |
| RoHS | Compliant |
