Single-input integrated synchronous buck regulator delivering up to 6A output current. Features a wide input voltage range of 3V to 24V and adjustable output voltage from 800mV to 19.2V. Achieves up to 94% efficiency with a maximum switching frequency of 600kHz. Designed for surface mount applications with tape and reel packaging. RoHS compliant and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN21SV06EMPX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 94% |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 19.2V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 19V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TinyBuck™ |
| Switching Frequency-Max | 600kHz |
| Synchronous Rectifier | Yes |
| Weight | 0.24g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN21SV06EMPX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.