The FAN2306AMPX is an automotive DC/DC controller from Onsemi with a maximum operating temperature of 125°C. It has 37 terminals and a bottom terminal position. The device is packaged in a QFN-37/34 package with a width of 5mm and a length of 5.5mm. It operates within a voltage range of 4.5-18V and is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 37 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCC-N37 |
| Width | 5 |
| Length | 5.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 4.5 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |