
High efficiency DC/DC controller and regulator, delivering up to 6A output current with a maximum output voltage of 5.5V and adjustable from 600mV. Features 96% peak efficiency and a wide input voltage range of 7V to 15V. This surface mount component operates from -40°C to 85°C and is packaged in a 3000-piece tape and reel. The compact 5.5mm x 5mm x 1.025mm package includes a synchronous rectifier for enhanced performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN2306MMPX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 96% |
| Height | 1.025mm |
| Length | 5.5mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1 |
| Synchronous Rectifier | Yes |
| Weight | 200g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN2306MMPX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.