
High-efficiency DC/DC controller and regulator, delivering up to 10A output current with a maximum output voltage of 5.5V and adjustable output down to 600mV. Operating from a 4.5V to 18V input range, this surface mount device achieves up to 96% efficiency. Features include a synchronous rectifier, single positive output, and operation across a -40°C to 85°C temperature range. Packaged in tape and reel for 3000 units, this RoHS compliant component offers a compact 5.5mm x 5mm x 1.025mm footprint.
Checking distributor stock and pricing after the page loads.
| Efficiency | 96% |
| Height | 1.025mm |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Configuration | Positive |
| Output Current | 10A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1 |
| Synchronous Rectifier | Yes |
| Weight | 200g |
| Width | 5mm |
| RoHS | Compliant |
