
High efficiency, 15A DC/DC regulator with a 4.5V to 18V input range and adjustable output from 600mV to 5.5V. Features synchronous rectification for up to 96% efficiency. This surface mount component operates from -40°C to 85°C and is supplied in 3000-piece tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN2315MPX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 96% |
| Height | 1.025mm |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Configuration | Positive |
| Output Current | 15A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1 |
| Synchronous Rectifier | Yes |
| Weight | 200g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN2315MPX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
