
High efficiency 6A DC/DC controller and regulator with adjustable output voltage from 600mV to 5.5V. Features a 4.5V to 24V input voltage range and up to 96% efficiency. This surface mountable, single output device is housed in a compact QFN package measuring 5.5mm x 5mm x 1.025mm. Operates across a wide temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Efficiency | 96% |
| Height | 1.025mm |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TinyBuck® |
| Synchronous Rectifier | Yes |
| Weight | 200g |
| Width | 5mm |
| RoHS | Compliant |
