
High efficiency, 10A DC/DC regulator featuring 96% peak efficiency and a wide 4.5V to 24V input voltage range. This surface mount power management IC offers an adjustable positive output voltage from 600mV to 5.5V, supporting a maximum output current of 10A. Designed for compact applications, it measures 5.5mm x 5mm x 1.025mm and operates from -40°C to 85°C. The component is RoHS compliant and supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Efficiency | 96% |
| Height | 1.025mm |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Configuration | Positive |
| Output Current | 10A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TinyBuck® |
| Synchronous Rectifier | Yes |
| Weight | 200g |
| Width | 5mm |
| RoHS | Compliant |
These are design resources that include the Onsemi FAN2360MPX
Product discontinuance notice for Onsemi devices including NCP1217, LC75832, and KA4558 series. Last buy date: May 04, 2020; last ship date: Nov 04, 2020.
