The FAN23SV04TAMPX is a 34-channel power management IC from Onsemi, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a JEDEC package code of R-PBCC-N34. The device measures 5mm in width and 5.5mm in length, with terminals positioned on the bottom. It is rated for input voltages between 7V and 18V.
Onsemi FAN23SV04TAMPX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 34 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCC-N34 |
| Width | 5 |
| Length | 5.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 7 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FAN23SV04TAMPX to view detailed technical specifications.
No datasheet is available for this part.