
High efficiency 4A, 18V Point-of-Load (PoL) regulator, surface mountable in a 5.5mm x 5mm x 1.025mm QFN EP package. Features adjustable output voltage from 500mV to 1.5V, with a maximum output current of 4A. Operates from a 7V to 18V input voltage range, with a 15V operating supply voltage. Packaged on a 3000-piece tape and reel, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN23SV04TMPX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN EP |
| Height | 1.025mm |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 500mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TinyBuck® |
| Weight | 200g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN23SV04TMPX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
