
High efficiency 6A DC/DC regulator, featuring a 96% peak efficiency and adjustable output voltage from 600mV to 5.5V. This surface mountable, single-output power management IC operates from a 7V to 15V input voltage range, delivering up to 6A output current. Packaged in a compact QFN with dimensions of 5.5mm x 5mm x 1.025mm, it supports a wide operating temperature range of -40°C to 85°C. Synchronous rectification enhances performance, and the component is supplied in a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Efficiency | 96% |
| Height | 1.025mm |
| Length | 5.5mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TinyBuck® |
| Synchronous Rectifier | Yes |
| Weight | 200g |
| Width | 5mm |
| RoHS | Compliant |
These are design resources that include the Onsemi FAN23SV06PMPX
Onsemi PD23406Z notice announcing the discontinuance of various standard parts. Last time buy is Feb 17, 2021, with final shipments scheduled by Aug 17, 2021.
