The FAN23SV10MAMPX is an automotive DC/DC controller from Onsemi with a maximum operating temperature of 125°C. It features a quad terminal position and a JEDEC package code of R-XQCC-N34. The device measures 5.5mm in length and 5mm in width. It operates within an input voltage range of 7-18V and is suitable for use in automotive applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 34 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N34 |
| Width | 5 |
| Length | 5.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 7 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |