Automotive-grade synchronous buck regulator offering 6A output current. Features a wide input voltage range of 7V to 24V and operates from -40°C to 125°C. This integrated circuit boasts 37 terminals and a compact 5mm x 5.5mm footprint with bottom terminal placement.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 37 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Width | 5 |
| Length | 5.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 7 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |