The FAN23SV60AMPX is an automotive DC/DC controller from Onsemi, designed for use in harsh environments. It operates over a temperature range of -40 to 125 degrees Celsius and features a QFN-37 package with 37 terminals positioned on the bottom. The device is a single-function power management IC, suitable for DC/DC conversion applications. It can handle input voltages between 7 and 24 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 37 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Width | 5 |
| Length | 5.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 7 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |