
High efficiency 10A DC/DC regulator with a 7V to 24V input range and adjustable output voltage from 600mV to 5.5V. Features up to 96% efficiency and a synchronous rectifier for optimal power conversion. This surface mountable integrated circuit operates from -40°C to 85°C and is supplied in a 3000-piece tape and reel package.
Onsemi FAN23SV60MPX technical specifications.
| Efficiency | 96% |
| Height | 1.025mm |
| Length | 5.5mm |
| Max Input Voltage | 24V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Configuration | Positive |
| Output Current | 10A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TinyBuck® |
| Synchronous Rectifier | Yes |
| Weight | 200g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN23SV60MPX to view detailed technical specifications.
No datasheet is available for this part.
