The FAN23SV65AMPX is an automotive DC/DC controller from Onsemi with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 37 terminals and is packaged in a 37-pin QFN package. The device is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE. It can handle input voltages between 7 and 24 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 37 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCC-N37 |
| Width | 5 |
| Length | 5.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 7 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |