
CMOS Low Dropout Voltage Regulator, offering a fixed 2.5V output with 2% accuracy. Features a 100mV dropout voltage and a maximum output current of 100mA. Operates from a 2.7V to 6.5V input voltage range. Packaged in a compact SOT-23-5 surface mount case, this RoHS compliant component is ideal for power management applications.
Onsemi FAN2500S25X technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 100mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 270uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.03g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN2500S25X to view detailed technical specifications.
No datasheet is available for this part.
