
The FAN2500S28X is a single-output linear voltage regulator with a fixed output voltage of 2.8V and an output current of 100mA. It operates over a temperature range of -40°C to 125°C and is packaged in a SOT-23-5 surface mount package. The device is RoHS compliant and contains lead. The maximum input voltage is 6.5V, with a dropout voltage of 100mV.
Onsemi FAN2500S28X technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 100mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN2500S28X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
