
CMOS Low Dropout Voltage Regulator, 3000-REEL. Features a fixed 3V output voltage with 100mA maximum output current. Offers a low dropout voltage of 100mV and high accuracy of 2%. Operates from a 2.7V to 6.5V input voltage range. Packaged in a compact SOT-23-5 surface mount case, this lead-free and RoHS compliant component is ideal for power management applications.
Onsemi FAN2500S30X technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 100mV |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Reference Voltage | 1.32V |
| RoHS Compliant | Yes |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN2500S30X to view detailed technical specifications.
No datasheet is available for this part.
