
CMOS Low Dropout Voltage Regulator, 3000-REEL. Features a fixed 3.3V output voltage with 2% accuracy. Offers a maximum output current of 100mA and a low dropout voltage of 100mV. Operates from a 2.7V to 6.5V input voltage range. Surface mountable in a SOT-23 package, this RoHS compliant component boasts a quiescent current of 1uA.
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 100mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.03g |
| Width | 1.7mm |
| RoHS | Compliant |
These are design resources that include the Onsemi FAN2500S33X
Product Discontinuance Notification for onsemi FAN25xx LDO regulators, including FAN2500, FAN2502, FAN2503, FAN2510, and FAN2512 series with suggested replacements.
