
CMOS low dropout voltage regulator offering adjustable output voltage up to 6.5V with a 100mA maximum output current. Features a low dropout voltage of 100mV and high accuracy of 2%. Operates from a 2.7V to 6.5V input voltage range with a quiescent current of 1µA. Surface mountable in a SOT-23-5 package, this positive polarity regulator is RoHS compliant and suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Current Rating | 100mA |
| Dropout Voltage | 100mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 6.5V |
| Min Output Voltage | 1.32V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 6.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.4V |
| RoHS Compliant | Yes |
| Weight | 0.03g |
| Width | 1.7mm |
| RoHS | Compliant |
These are design resources that include the Onsemi FAN2500SX
Product Discontinuance Notification for onsemi FAN25xx LDO regulators, including FAN2500, FAN2502, FAN2503, FAN2510, and FAN2512 series with suggested replacements.
