
CMOS Low Dropout Voltage Regulator, 3000-REEL. Delivers a fixed 2.5V output voltage with 150mA maximum output current. Features a low dropout voltage of 150mV and high accuracy of 2%. Operates with input voltages from 2.7V to 6.5V and offers a PSRR of 43dB. Packaged in a SOT-23-5 for surface mount applications, this lead-free, RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Onsemi FAN2502S25X technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 150mV |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 43dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN2502S25X to view detailed technical specifications.
No datasheet is available for this part.