
CMOS Low Dropout Voltage Regulator, 3000-REEL. Delivers a fixed 3.3V output voltage with a maximum output current of 200mA. Features a low dropout voltage of 170mV and high accuracy of 2%. Operates with an input voltage range of 2.7V to 6.5V and boasts a quiescent current of 75uA. Packaged in a compact SOT-23-5 surface mount case, this lead-free, RoHS compliant component is ideal for power management applications.
Onsemi FAN2504S33X technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 170mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 43dB |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.03g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN2504S33X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
