
The FAN2510SX is a single output linear voltage regulator with an adjustable output voltage of 7V and a maximum output current of 100mA. It is packaged in a SOT-23-5 surface mount package and has a maximum operating temperature range of -40°C to 125°C. The regulator has a dropout voltage of 100mV and is RoHS compliant. It is suitable for use in a variety of applications where a stable and efficient voltage supply is required.
Onsemi FAN2510SX technical specifications.
| Accuracy | 6% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 100mV |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.4V |
| RoHS Compliant | Yes |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN2510SX to view detailed technical specifications.
No datasheet is available for this part.
