
The FAN2511S25X is a single-output linear voltage regulator from Onsemi, featuring a fixed output voltage of 2.5V and an output current of 100mA. It operates over a temperature range of -40°C to 125°C and is available in a lead-free SOT-23-5 package. The device has a quiescent current of 50uA and a power supply rejection ratio of 43dB. It is RoHS compliant and packaged in a tape and reel format with 3000 units per reel.
Onsemi FAN2511S25X technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 43dB |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN2511S25X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
