
The FAN2513S285X is a single-output linear voltage regulator from Onsemi. It operates from a minimum input voltage of 2.7V and a maximum input voltage of 6.5V, producing a fixed output voltage of 2.85V at up to 150mA. This device is suitable for surface mount applications and has a maximum operating temperature of 125°C. The FAN2513S285X is RoHS compliant and available in a tape and reel packaging with 3000 units per package.
Onsemi FAN2513S285X technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 43dB |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN2513S285X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
