
CMOS Low Dropout Voltage Regulator, SOT-23-5L package, offering a fixed 3V output voltage with 200mA maximum output current. Features a 2% accuracy, 43dB PSRR, and 75µA quiescent current. Operates with an input voltage range of 2.7V to 6.5V and a wide temperature range of -40°C to 125°C. This surface mount component is supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN2514S30X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 43dB |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.03g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FAN2514S30X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
