
CMOS low dropout voltage regulator, SOT-23-5 package, offering a fixed 2.5V output voltage with 2% accuracy. Features a maximum output current of 200mA, a wide input voltage range from 2.7V to 6.5V, and a low quiescent current of 75µA. Operates across a temperature range of -40°C to 125°C with a Power Supply Rejection Ratio (PSRR) of 43dB. Surface mountable, positive output configuration, supplied on a 3000-piece tape and reel.
Onsemi FAN2515S25X technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 43dB |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.03g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FAN2515S25X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
