
The FAN2519S285X is a 2.85V linear voltage regulator from Onsemi, packaged in a SOT-23-5 surface mount package. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 50mA. The device is RoHS compliant and features a power supply rejection ratio of 43dB. The FAN2519S285X is suitable for use in a variety of applications requiring a stable 2.85V output voltage.
Onsemi FAN2519S285X technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 43dB |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN2519S285X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
