
The FAN2535S285X is a single-output linear voltage regulator from Onsemi. It operates from a maximum input voltage of 6.5V and provides a fixed output voltage of 2.85V. The device is capable of delivering an output current of up to 150mA. The FAN2535S285X is available in a surface-mount SOT-23-5 package and is RoHS compliant. It features a low quiescent current of 110uA and a high power supply rejection ratio of 70dB. The device is suitable for use in a wide range of applications, including consumer electronics and industrial control systems, and can operate over a temperature range of -40°C to 150°C.
Onsemi FAN2535S285X technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 110uA |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN2535S285X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
