
The FAN2558MP10X is a 1V fixed output linear voltage regulator with 1% accuracy and 180mA output current. It operates over a temperature range of -40°C to 125°C and is available in a surface mount package. The regulator is RoHS compliant and has a lead-free construction.
Onsemi FAN2558MP10X technical specifications.
| Accuracy | 1% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 260mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Min Output Voltage | 3.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 180mA |
| Output Type | Fixed |
| Output Voltage | 1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Weight | 0.01g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN2558MP10X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
