
1.2V fixed output LDO regulator, delivering up to 180mA output current with 1% accuracy. Features a low quiescent current of 150µA and a Power Good output. Operates from a 2.7V to 5.5V input voltage range, with a minimum output voltage of 1.2V and a current limit of 260mA. Packaged in a 2mm x 2mm x 0.95mm surface mount package, supplied on a 3000-piece tape and reel. RoHS compliant and lead-free, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Onsemi FAN2558MP12X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FAN2558MP12X technical specifications.
| Accuracy | 1% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 260mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 180mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| Weight | 0.01g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN2558MP12X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
