
The FAN2558MP13X is a linear voltage regulator from Onsemi with an output voltage of 1.3V and an output current of 180mA. It operates over a temperature range of -40°C to 125°C and is available in a surface mount package. The device has a power supply rejection ratio of 50dB and a quiescent current of 150uA. It is RoHS compliant and packaged in tape and reel quantities of 3000.
Checking distributor stock and pricing after the page loads.
| Accuracy | 1% |
| Lead Free | Lead Free |
| Min Current Limit | 260mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Min Output Voltage | 1.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 180mA |
| Output Type | Fixed |
| Output Voltage | 1.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| Weight | 0.01g |
| RoHS | Compliant |
