
1.5V fixed output, positive polarity LDO regulator with 180mA maximum output current. Features 1% accuracy, 50dB PSRR, and 150uA quiescent current. Operates from a 2.7V to 5.5V input voltage range and offers a 260mA minimum current limit. Packaged in a 2mm x 2mm x 0.95mm surface mount package, supplied on a 3000-piece tape and reel. Suitable for applications requiring stable voltage regulation with a low dropout voltage and power good indication.
Sign in to ask questions about the Onsemi FAN2558MP15X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FAN2558MP15X technical specifications.
| Accuracy | 1% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 260mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 180mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| Weight | 0.01g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN2558MP15X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
