
1.8V fixed output, positive polarity linear voltage regulator (LDO) with 180mA maximum output current. Features 1% accuracy, 50dB PSRR, and 150uA quiescent current. Operates from a 2.7V to 5.5V input voltage range, with a current limit of 260mA. Packaged in a surface mount configuration, 3000 units per tape and reel. Suitable for applications requiring stable voltage regulation within a -40°C to 125°C operating temperature range.
Onsemi FAN2558MP18X technical specifications.
| Accuracy | 1% |
| Lead Free | Lead Free |
| Min Current Limit | 260mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 180mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.01g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN2558MP18X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
