
Adjustable positive linear voltage regulator (LDO) with 180mA output current, 1% accuracy, and a 400mV dropout voltage. Features a maximum input voltage of 5.5V and a minimum output voltage of 1V, with a Power Good output. Operates across a wide temperature range of -40°C to 125°C, offering 50dB PSRR and 150uA quiescent current. Supplied in a 3000-piece tape and reel, this lead-free, surface-mount component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Accuracy | 1% |
| Dropout Voltage | 400mV |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 260mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 180mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 150uA |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| Weight | 0.01g |
| Width | 2mm |
| RoHS | Compliant |
