
180mA LDO Regulator, 1V fixed output voltage, 1% accuracy. Features Power Good output, 50dB PSRR, and 150uA quiescent current. Operates from 2.7V to 5.5V input, with a minimum current limit of 260mA. Packaged in a 1.3mm height SOT-23-5 surface mount package, supplied on a 3000-piece tape and reel. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN2558S10X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Min Current Limit | 260mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 180mA |
| Output Type | Fixed |
| Output Voltage | 1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| Weight | 0.03g |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN2558S10X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi FAN2558S10X
onsemi product discontinuance notice PD24792XB for various MOSFETs and discrete parts. Includes last time buy (Dec 30, 2022) and ship dates (Jun 30, 2023) plus replacements.
