
1.2V fixed output LDO regulator, delivering up to 180mA with 1% output voltage accuracy. Features a low dropout voltage of 400mV and a maximum input voltage of 5.5V. Operates from 2.7V to 5.5V input, with a quiescent current of 150uA. Packaged in a compact SOT-23 surface mount case, supplied on a 3000-piece tape and reel. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Accuracy | 1% |
| Package/Case | SOT-23 |
| Dropout Voltage | 400mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 180mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 150uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.03g |
| Width | 1.8mm |
| RoHS | Compliant |
These are design resources that include the Onsemi FAN2558S12X
onsemi product discontinuance notice PD24792XB for various MOSFETs and discrete parts. Includes last time buy (Dec 30, 2022) and ship dates (Jun 30, 2023) plus replacements.
