
Surface mount LDO regulator providing a fixed 1.3V output with 180mA maximum output current. Features 1% accuracy and a Power Good output. Operates from a 2.7V to 5.5V input voltage range. Packaged in a compact SOT-23-5 case, measuring 3.1mm x 1.8mm x 1.3mm. Suitable for a wide temperature range of -40°C to 125°C. Supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN2558S13X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Min Current Limit | 260mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 180mA |
| Output Type | Fixed |
| Output Voltage | 1.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.03g |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN2558S13X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
