
1.5V fixed output positive linear voltage regulator (LDO) with 180mA maximum output current. Features 1% output voltage accuracy and a 50dB Power Supply Rejection Ratio (PSRR). Operates from a 2.7V to 5.5V input voltage range with a quiescent current of 150µA. Packaged in a compact SOT-23-5 surface mount case, this lead-free component is supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN2558S15X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Min Current Limit | 260mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 180mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| Weight | 0.03g |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN2558S15X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
