
1.8V fixed output linear voltage regulator, 180mA maximum output current, 1% accuracy. Features Power Good output, 50dB PSRR, and 150uA quiescent current. Operates from 2.7V to 5.5V input voltage. Packaged in a SOT-23-5 surface mount case, supplied on a 3000-piece tape and reel. RoHS compliant and lead-free.
Onsemi FAN2558S18X technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Min Current Limit | 260mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 180mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| Weight | 0.03g |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN2558S18X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
