
The FAN2558S25X is a linear voltage regulator with an output voltage of 2.5V and a maximum output current of 180mA. It is packaged in a SOT-23-5 surface mount package and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The regulator is RoHS compliant and has a high accuracy of 1%. It is suitable for use in a variety of applications where a stable voltage is required.
Checking distributor stock and pricing after the page loads.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Min Current Limit | 260mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 180mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Weight | 0.03g |
| Width | 1.8mm |
| RoHS | Compliant |
