Adjustable LDO Regulator, 180mA output current, 1% output voltage accuracy, and a 400mV dropout voltage. Features a 2.7V to 5.5V input voltage range and a 1V to 5.5V adjustable output voltage. This positive voltage regulator is housed in a SOT-23-6 surface mount package, measuring 1.8mm width, 3.1mm length, and 1.3mm height. Operates from -40°C to 125°C, with 150uA quiescent current and 50dB PSRR. Supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Accuracy | 1% |
| Package/Case | SOT-23-6 |
| Dropout Voltage | 400mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 180mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| Weight | 0.03g |
| Width | 1.8mm |
| RoHS | Compliant |