
The FAN2559MP10X is a single-output linear voltage regulator from Onsemi. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 5.5V and minimum input voltage of 2.7V. The regulator provides a fixed output voltage of 1V with a maximum output current of 180mA. It is designed for surface mount applications and is available in tape and reel packaging with 3000 units per reel.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 180mA |
| Output Type | Fixed |
| Output Voltage | 1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 150uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
