
The FAN2559MP18X is a 1.8V linear voltage regulator from Onsemi, capable of delivering 180mA of output current. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The regulator has a power supply rejection ratio of 50dB and a quiescent current of 150uA. It is available in a 3000-unit package quantity, packaged in tape and reel.
Onsemi FAN2559MP18X technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 180mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 150uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN2559MP18X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
