
The FAN2559S10X is a single-output linear voltage regulator with a fixed output voltage of 1V and an output current of 180mA. It operates over a temperature range of -40°C to 85°C and is available in a SOT-23-6 package. The device is lead-free and has a quiescent current of 150uA. It is suitable for use in a variety of applications where a low-dropout voltage regulator is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 180mA |
| Output Type | Fixed |
| Output Voltage | 1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 150uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
