1.2V, 300mA positive fixed output linear voltage regulator (LDO) with 1% accuracy. Features a low 1.65V minimum input voltage and a maximum input voltage of 3.6V. Offers a low quiescent current of 75µA and a supply current of 200µA, with an input bias current of 45µA. Designed for surface mount applications with a 4-pin WL-CSP package, supplied on a 3000-piece tape and reel. Operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi FAN2564UC12X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FAN2564UC12X technical specifications.
| Accuracy | 1% |
| Input Bias Current | 45uA |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.2V |
| Max Supply Current | 200uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.042g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FAN2564UC12X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
