300mA low-VIN LDO voltage regulator with a fixed 1.8V output and 1% accuracy. Features a 1.65V to 3.6V input voltage range, 300mA maximum output current, and 75uA quiescent current. Surface mountable in a 4-lead WL-CSP package, supplied on a 3000-piece tape and reel. Offers 60dB PSRR and operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN2564UC18X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Input Bias Current | 45uA |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.8V |
| Max Supply Current | 200uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.042g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FAN2564UC18X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi FAN2564UC18X
Fairchild Semiconductor Product Discontinuation Notice P2B4A identifies products with no order history for 24 months and provides suggested replacements for discontinued parts.
