
1.2V, 300mA positive fixed output linear voltage regulator (LDO) with 1% accuracy. Features a low 1.65V minimum input voltage and a maximum input voltage of 3.6V. Offers a low 75µA quiescent current and 45µA input bias current, suitable for digital applications. Surface mountable in a 2x2 6-lead UMLP package, supplied on a 3000-piece tape and reel. Operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Accuracy | 1% |
| Input Bias Current | 45uA |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.2V |
| Max Supply Current | 200uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.067g |
| RoHS | Not CompliantNo |