
300mA low-VIN LDO voltage regulator, featuring a fixed 1.3V output voltage with 1% accuracy. Operates from a 1.65V to 3.6V input range, delivering up to 300mA output current. Offers a low input bias current of 45µA and a quiescent current of 75µA. This surface mount component is packaged on a 9000-piece tape and reel, with a 2x2 6-lead UMLP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN2564UMP13X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Input Bias Current | 45uA |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.3V |
| Max Supply Current | 200uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.067g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FAN2564UMP13X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi FAN2564UMP13X
Fairchild Semiconductor Product Discontinuation Notice P2B4A identifies products with no order history for 24 months and provides suggested replacements for discontinued parts.